Arrow Electronic Components Online
TPS78550QKVURQ1|TI|limage
TPS78550QKVURQ1|TI|simage
Linear Regulators

TPS78550QKVURQ1

LDO Regulator Pos 5.5V 1A 5-Pin(4+Tab) TO-252 T/R Automotive AEC-Q100

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.90
  • Automotive
    Yes
  • PPAP
    Yes
  • Type
    LDO
  • Number of Outputs
    1
  • Polarity
    Positive
  • Accuracy (%)
    ±0.5
  • Output Type
    Fixed
  • Output Voltage (V)
    5.5
  • Maximum Output Current (A)
    1
  • Minimum Input Voltage (V)
    1.7
  • Maximum Input Voltage (V)
    6
  • Maximum Dropout Voltage @ Current (V)
    0.425@1A
  • Line Regulation
    0.3mV(Typ)
  • Load Regulation
    20mV
  • Maximum Junction Ambient Thermal Resistance
    31.6°C/W
  • Maximum Junction Case Thermal Resistance
    40.4°C/W
  • Special Features
    Current Foldback Protection|Current Limit|Thermal Shutdown Protection
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    150
  • Supplier Temperature Grade
    Automotive
  • Mounting
    Surface Mount
  • Package Height
    2.39(Max)
  • Package Width
    6.22(Max)
  • Package Length
    6.7(Max)
  • PCB changed
    4
  • Tab
    Tab
  • Standard Package Name
    TO
  • Supplier Package
    TO-252
  • Pin Count
    5
Order Quantity

Documentation and Resources

Datasheets
Design resources