Arrow Electronic Components Online
TPS78501QWDRBRQ1|TI|simage
TPS78501QWDRBRQ1|TI|limage
Linear Regulators

TPS78501QWDRBRQ1

LDO Regulator Pos 1.2V to 5.5V 1A Automotive 8-Pin VSON EP T/R

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.90
  • Automotive
    Yes
  • PPAP
    Yes
  • Type
    LDO
  • Number of Outputs
    1
  • Polarity
    Positive
  • Accuracy (%)
    ±0.5
  • Output Type
    Adjustable
  • Output Voltage (V)
    1.2 to 5.5
  • Maximum Output Current (A)
    1
  • Minimum Input Voltage (V)
    1.7
  • Maximum Input Voltage (V)
    6
  • Maximum Dropout Voltage @ Current (V)
    0.725@1A|0.5@1A|0.425@1A|0.35@1A|0.315@1A
  • Line Regulation
    0.3mV(Typ)
  • Load Regulation
    20mV
  • Typical Ground Current @ Full Load (mA)
    0.033
  • Junction to Ambient
    59.5°C/W
  • Junction to Case
    67°C/W
  • Special Features
    Current Foldback Protection|Current Limit|Thermal Shutdown Protection
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    150
  • Supplier Temperature Grade
    Automotive
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    0.95(Max) mm
  • Package Width
    3 mm
  • Package Length
    3 mm
  • PCB changed
    8
  • Standard Package Name
    SON
  • Supplier Package
    VSON EP
  • Pin Count
    8
  • Lead Shape
    No Lead

Documentation and Resources

Datasheets
Design resources