Linear Regulators
TPS784105QWDRBRQ1
LDO Regulator Pos 1.05V 0.3A Automotive 8-Pin VSON EP T/R
Texas InstrumentsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.90
Automotive
Yes
PPAP
Yes
Type
LDO
Number of Outputs
1
Polarity
Positive
Accuracy (%)
±0.5
Output Type
Fixed
Output Voltage (V)
1.05
Maximum Output Current (A)
0.3
Minimum Input Voltage (V)
1.65
Maximum Input Voltage (V)
6
Maximum Dropout Voltage @ Current (V)
0.775@300mA
Line Regulation
0.3mV(Typ)
Load Regulation
10mV
Maximum Junction Ambient Thermal Resistance
61.8°C/W
Maximum Junction Case Thermal Resistance
74.1°C/W
Special Features
Current Limit|Thermal Shutdown Protection
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
150
Supplier Temperature Grade
Automotive
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
0.95(Max)
Package Width
3.1(Max)
Package Length
3.1(Max)
PCB changed
8
Standard Package Name
SON
Supplier Package
VSON EP
Pin Count
8
Order Quantity

