Arrow Electronic Components Online
TPS784075QWDRBRQ1|TI|limage
TPS784075QWDRBRQ1|TI|simage
Linear Regulators

TPS784075QWDRBRQ1

LDO Regulator Pos 0.75V 0.3A Automotive 8-Pin VSON EP T/R

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.90
  • Automotive
    Yes
  • PPAP
    Yes
  • Type
    LDO
  • Number of Outputs
    1
  • Polarity
    Positive
  • Accuracy (%)
    ±0.5
  • Output Type
    Fixed
  • Output Voltage (V)
    0.75
  • Maximum Output Current (A)
    0.3
  • Minimum Input Voltage (V)
    1.65
  • Maximum Input Voltage (V)
    6
  • Maximum Dropout Voltage @ Current (V)
    0.9@300mA
  • Line Regulation
    0.3mV(Typ)
  • Load Regulation
    10mV
  • Junction to Ambient
    61.8°C/W
  • Junction to Case
    74.1°C/W
  • Special Features
    Current Limit|Thermal Shutdown Protection
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    150
  • Supplier Temperature Grade
    Automotive
  • Mounting
    Surface Mount
  • Package Height
    0.95(Max)
  • Package Width
    3.1(Max)
  • Package Length
    3.1(Max)
  • PCB changed
    8
  • Standard Package Name
    SON
  • Supplier Package
    VSON EP
  • Pin Count
    8

Documentation and Resources

Datasheets
Design resources