Arrow Electronic Components Online
No Image Available
Power Management Development Boards and Kits

TPS78233EVM-445

TPS78233 Linear Regulator Evaluation Board

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8473.30.11.80
  • Automotive
    No
  • PPAP
    No
  • Type
    Evaluation Board
  • Supported Device Technology
    Linear Regulator
  • Number of Outputs
    1
  • Output Current (mA)
    150
  • Input Voltage Range
    5.5VDC(Max)
  • Supported Device
    TPS78233
Order Quantity

Documentation and Resources

Datasheets
Design resources