Power Management Development Boards and Kits
TPS780XXEVM-301
TPS780 Linear Regulator 2.2 to 3.3V Output Evaluation Board
Texas InstrumentsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8473.30.11.80
Automotive
No
PPAP
No
Type
Evaluation Board
Supported Device Technology
Linear Regulator
Number of Outputs
1
Output Voltage Range (VDC)
2.2 to 3.3
Output Current (mA)
150
Input Voltage Range
2.2VDC to 5.5VDC
Supported Device
TPS780

