Linear Regulators
TPS780330220DRVR
LDO Regulator Pos 2.2V3.3V 0.15A 6-Pin WSON EP T/R
Texas InstrumentsYou may be eligible for better pricing on this part. Login in to check
Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.90
Automotive
No
PPAP
No
Type
LDO
Number of Outputs
1
Polarity
Positive
Accuracy (%)
±2
Output Type
Fixed
Output Voltage (V)
2.2, 3.3
Maximum Output Current (A)
0.15
Minimum Input Voltage (V)
2.2
Maximum Input Voltage (V)
5.5
Maximum Dropout Voltage @ Current (V)
0.25@150mA
Line Regulation
1%
Load Regulation
2%
Typical Ground Current @ Full Load (mA)
0.005
Maximum Junction Ambient Thermal Resistance
65.9°C/W
Maximum Junction Case Thermal Resistance
87.3°C/W
Special Features
Current Limit, Thermal Shutdown Protection
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
0.75(Max)
Package Width
2.1(Max)
Package Length
2.1(Max)
PCB changed
6
Standard Package Name
SON
Supplier Package
WSON EP
Pin Count
6
Lead Shape
No Lead
Family/Series
TPS780
ROHS Version
2011/65/EU, 2015/863
Quantity Packaging
3000
MSL
1
Order Quantity

