Arrow Electronic Components Online
TPS78001DRVT|TI|simage
TPS78001DRVT|TI|limage
Linear Regulators

TPS78001DRVT

LDO Regulator Pos 1.22V to 5.25V 0.15A 6-Pin WSON EP T/R

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    COMPONENTS
  • Automotive
    No
  • PPAP
    No
  • Type
    LDO
  • Number of Outputs
    1
  • Polarity
    Positive
  • Accuracy (%)
    ±2
  • Output Type
    Adjustable
  • Output Voltage (V)
    1.22 to 5.25
  • Maximum Output Current (A)
    0.15
  • Minimum Input Voltage (V)
    2.2
  • Maximum Input Voltage (V)
    5.5
  • Maximum Dropout Voltage @ Current (V)
    0.25@150mA
  • Reference Voltage (V)
    1.216(Typ)
  • Line Regulation
    1%
  • Load Regulation
    2%
  • Typical Ground Current @ Full Load (mA)
    0.005
  • Junction to Ambient
    65.9°C/W
  • Junction to Case
    87.3°C/W
  • Special Features
    Current Limit|Thermal Shutdown Protection
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    0.75(Max)
  • Package Width
    2.1(Max)
  • Package Length
    2.1(Max)
  • PCB changed
    6
  • Standard Package Name
    SON
  • Supplier Package
    WSON EP
  • Pin Count
    6
  • Lead Shape
    No Lead

Documentation and Resources

Datasheets
Design resources