Linear Regulators
TPS77601PWP
LDO Regulator Pos 1.2V to 5.5V 0.5A 20-Pin HTSSOP EP Tube
Texas InstrumentsYou may be eligible for better pricing on this part. Login in to check
Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.90
SVHC
Yes
Automotive
No
PPAP
No
Type
LDO
Number of Outputs
1
Polarity
Positive
Accuracy (%)
±2
Output Type
Adjustable
Output Voltage (V)
1.2 to 5.5
Maximum Output Current (A)
0.5
Minimum Input Voltage (V)
2.7
Maximum Input Voltage (V)
10
Line Regulation
0.01%/V(Typ)
Load Regulation
3mV(Typ)
Typical Ground Current @ Full Load (mA)
0.085
Maximum Power Dissipation (mW)
7200
Special Features
Power Good Signal, Thermal Shutdown Protection
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Packaging
Tube
Mounting
Surface Mount
Package Height
1.05(Max)
Package Width
4.5(Max)
Package Length
6.6(Max)
PCB changed
20
Standard Package Name
SO
Supplier Package
HTSSOP EP
Pin Count
20
Lead Shape
Gull-wing
Family/Series
TPS77601
ROHS Version
2011/65/EU, 2015/863
Quantity Packaging
70
MSL
2
Order Quantity

