Product Technical Specifications
RoHS (Unione Europea)
Compliant
ECCN (Stati Uniti)
EAR99
Stato del componente
Active
Codice HTS
8542.39.00.90
SVHC
Yes
Automotive
No
PPAP
No
Type
LDO
Number of Outputs
1
Polarity
Positive
Accuracy (%)
±2
Output Type
Fixed
Output Voltage (V)
1.6
Maximum Output Current (A)
0.25
Minimum Input Voltage (V)
2.7
Maximum Input Voltage (V)
10
Line Regulation
0.005%/V(Typ)
Load Regulation
1mV(Typ)
Maximum Quiescent Current (mA)
0.125
Maximum Power Dissipation (mW)
412
Junction to Ambient
266.2°C/W
Junction to Case
4.21°C/W
Special Features
Thermal Shutdown Protection
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Packaging
Tube
Mounting
Surface Mount
Package Height
0.95(Max)
Package Width
3
Package Length
3
PCB changed
8
Standard Package Name
SO
Supplier Package
VSSOP
Pin Count
8
Lead Shape
Gull-wing
Order Quantity

