Linear Regulators
TPS77101QDGKRQ1
LDO Regulator Pos 1.5V to 5.5V 0.15A Automotive 8-Pin VSSOP T/R
Texas InstrumentsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.90
SVHC
Yes
Automotive
Yes
PPAP
Yes
Type
LDO
Number of Outputs
1
Polarity
Positive
Accuracy (%)
±2
Output Type
Adjustable
Output Voltage (V)
1.5 to 5.5
Maximum Output Current (A)
0.15
Minimum Input Voltage (V)
2.7
Maximum Input Voltage (V)
10
Reference Voltage (V)
1.18
Line Regulation
0.005%/V(Typ)
Load Regulation
1mV(Typ)
Maximum Quiescent Current (mA)
0.125
Maximum Power Dissipation (mW)
412
Junction to Ambient
266.2°C/W
Junction to Case
3.84°C/W
Special Features
Thermal Shutdown Protection
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Supplier Temperature Grade
Automotive
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
0.95(Max)
Package Width
3
Package Length
3
PCB changed
8
Standard Package Name
SO
Supplier Package
VSSOP
Pin Count
8
Lead Shape
Gull-wing

