Arrow Electronic Components Online
TPS76901SHKJ|TI|simage
TPS76901SHKJ|TI|limage
Linear Regulators

TPS76901SHKJ

LDO Regulator Pos 1.2V to 4.5V 0.1A 8-Pin CFPAK Tube

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.90
  • SVHC
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    LDO
  • Number of Outputs
    1
  • Polarity
    Positive
  • Accuracy (%)
    ±3
  • Output Type
    Adjustable
  • Output Voltage (V)
    1.2 to 4.5
  • Maximum Output Current (A)
    0.1
  • Minimum Input Voltage (V)
    5
  • Maximum Input Voltage (V)
    10
  • Line Regulation
    0.04%(Typ)
  • Load Regulation
    12mV(Typ)
  • Maximum Quiescent Current (mA)
    0.028
  • Junction to Case
    13.7°C/W
  • Special Features
    Current Limit
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    210
  • Packaging
    Tube
  • Mounting
    Surface Mount
  • Package Height
    1.98(Max)
  • Package Width
    5.89(Max)
  • Package Length
    7.34(Max)
  • PCB changed
    8
  • Standard Package Name
    FPAK
  • Supplier Package
    CFPAK
  • Pin Count
    8
  • Lead Shape
    Flat

Documentation and Resources

Datasheets
Design resources