Linear Regulators
TPS76901DBVTG4
LDO Regulator Pos 1.2V to 5.5V 0.1A 5-Pin SOT-23 T/R
Texas InstrumentsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Obsolete
Automotive
No
PPAP
No
Type
LDO
Number of Outputs
1
Polarity
Positive
Accuracy (%)
±3
Output Type
Adjustable
Output Voltage (V)
1.2 to 5.5
Maximum Output Current (A)
0.1
Minimum Input Voltage (V)
2.7
Maximum Input Voltage (V)
10
Reference Voltage (V)
1.224(Typ)
Line Regulation
0.04%/V(Typ)
Load Regulation
12mV(Typ)
Maximum Quiescent Current (mA)
0.028
Maximum Power Dissipation (mW)
555
Junction to Ambient
259°C/W
Junction to Case
65.8°C/W
Special Features
Current Limit|Thermal Protection
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
1.1
Package Width
1.6
Package Length
2.9
PCB changed
5
Standard Package Name
SOT
Supplier Package
SOT-23
Pin Count
5
Lead Shape
Gull-wing
We don't have prices now, please check later.
Order Quantity

