Linear Regulators
TPS767D318QPWPRQ1
LDO Regulator Pos 1.8V3.3V 1A/1A 28-Pin HTSSOP EP T/R Automotive AEC-Q100
Texas InstrumentsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
COMPONENTS
SVHC
Yes
Automotive
Yes
PPAP
Yes
Type
LDO
Number of Outputs
2
Polarity
Positive
Accuracy (%)
±2
Output Type
Fixed
Output Voltage (V)
1.8|3.3
Maximum Output Current (A)
1
Minimum Input Voltage (V)
2.7
Maximum Input Voltage (V)
10
Maximum Dropout Voltage @ Current (V)
0.575@1A
Reference Voltage (V)
1.18
Line Regulation
0.01%
Load Regulation
3mV
Maximum Quiescent Current (mA)
0.125
Maximum Power Dissipation (mW)
3580
Special Features
Current Limit|Thermal Shutdown Protection
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Supplier Temperature Grade
Automotive
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
1.05(Max)
Package Width
4.5(Max)
Package Length
9.8(Max)
PCB changed
28
Standard Package Name
SO
Supplier Package
HTSSOP EP
Pin Count
28
Lead Shape
Gull-wing

