Linear Regulators
TPS767D301PWP
LDO Regulator Pos 1.5V to 5.5V3.3V 1A/1A 28-Pin HTSSOP EP Tube
Texas InstrumentsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
COMPONENTS
Automotive
No
PPAP
No
Type
LDO
Number of Outputs
2
Polarity
Positive
Accuracy (%)
±2
Process Technology
1um
Output Type
Adjustable|Fixed
Output Voltage (V)
1.5 to 5.5|3.3
Maximum Output Current (A)
1
Minimum Input Voltage (V)
2.7
Maximum Input Voltage (V)
10
Maximum Dropout Voltage @ Current (V)
0.575@1A
Line Regulation
0.01%/V(Typ)
Load Regulation
3mV(Typ)
Maximum Power Dissipation (mW)
5070
Junction to Ambient
28°C/W
Special Features
Current Limit|Thermal Shutdown Protection
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Supplier Temperature Grade
Extended
Packaging
Tube
Mounting
Surface Mount
Package Height
1.05(Max)
Package Width
4.5(Max)
Package Length
9.8(Max)
PCB changed
28
Standard Package Name
SO
Supplier Package
HTSSOP EP
Pin Count
28
Lead Shape
Gull-wing

