Arrow Electronic Components Online
TPS767D301MPWPREP|TI|simage
TPS767D301MPWPREP|TI|limage
Linear Regulators

TPS767D301MPWPREP

LDO Regulator Pos 1.5V to 5.5V3.3V 1A/1A 28-Pin HTSSOP EP T/R

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    COMPONENTS
  • SVHC
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    LDO
  • Number of Outputs
    2
  • Polarity
    Positive
  • Accuracy (%)
    ±3
  • Output Type
    Adjustable|Fixed
  • Output Voltage (V)
    1.5 to 5.5|3.3
  • Maximum Output Current (A)
    1
  • Minimum Input Voltage (V)
    2.7
  • Maximum Input Voltage (V)
    10
  • Maximum Dropout Voltage @ Current (V)
    0.575@1A
  • Reference Voltage (V)
    1.18
  • Line Regulation
    0.01%/V
  • Load Regulation
    3mV
  • Maximum Quiescent Current (mA)
    0.125
  • Maximum Power Dissipation (mW)
    3580
  • Junction to Ambient
    27.9°C/W
  • Special Features
    Thermal Shutdown Protection
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    125
  • Supplier Temperature Grade
    Extended
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    1.05(Max)
  • Package Width
    4.5(Max)
  • Package Length
    9.8(Max)
  • PCB changed
    28
  • Standard Package Name
    SO
  • Supplier Package
    HTSSOP EP
  • Pin Count
    28
  • Lead Shape
    Gull-wing

Documentation and Resources

Datasheets
Design resources