Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.90
Automotive
No
PPAP
No
Type
LDO
Number of Outputs
1
Polarity
Positive
Accuracy (%)
±3
Output Type
Fixed
Output Voltage (V)
1.8
Maximum Output Current (A)
0.25
Minimum Input Voltage (V)
2.7
Maximum Input Voltage (V)
10
Line Regulation
0.01%/V(Typ)
Load Regulation
0.5%(Typ)
Maximum Quiescent Current (mA)
0.05
Maximum Power Dissipation (mW)
568
Maximum Junction Ambient Thermal Resistance
176.05°C/W
Special Features
Power Good Signal|Thermal Shutdown Protection
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
1.5(Max)
Package Width
3.9
Package Length
4.91
PCB changed
8
Standard Package Name
SO
Supplier Package
SOIC
Pin Count
8
Lead Shape
Gull-wing
Order Quantity

