Arrow Electronic Components Online
TPS76601DR|TI|limage
TPS76601DR|TI|simage
Linear Regulators

TPS76601DR

LDO Regulator Pos 1.25V to 5.5V 0.25A 8-Pin SOIC T/R

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    COMPONENTS
  • Automotive
    No
  • PPAP
    No
  • Type
    LDO
  • Number of Outputs
    1
  • Polarity
    Positive
  • Accuracy (%)
    ±3
  • Output Type
    Adjustable
  • Output Voltage (V)
    1.25 to 5.5
  • Maximum Output Current (A)
    0.25
  • Minimum Input Voltage (V)
    2.7
  • Maximum Input Voltage (V)
    10
  • Line Regulation
    0.01%/V(Typ)
  • Load Regulation
    0.5%(Typ)
  • Maximum Quiescent Current (mA)
    0.05
  • Maximum Power Dissipation (mW)
    568
  • Maximum Junction Ambient Thermal Resistance
    176.05°C/W
  • Special Features
    Power Good Signal, Thermal Shutdown Protection
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    1.5(Max)
  • Package Width
    3.9
  • Package Length
    4.91
  • PCB changed
    8
  • Standard Package Name
    SO
  • Supplier Package
    SOIC
  • Pin Count
    8
  • Lead Shape
    Gull-wing
Order Quantity

Documentation and Resources

Design resources