Texas InstrumentsTPS76338DBVRLinear Regulators

LDO Regulator Pos 3.8V 0.15A 5-Pin SOT-23 T/R

Never worry about components seeing unstable voltages again by implementing this LDO TPS76338DBVR linear regulator manufactured by Texas Instruments. This device has a maximum power dissipation of 555 mW. It has an overall accuracy of ±3 %. Its typical dropout voltage at current is 0.3@150mA V. This voltage regulation device's single output can produce a current up to 0.15 A. Use this part at voltages between 2.7 V and 10 V. With a fixed output that has a voltage of 3.8 V, this is power management at its best. Users like the line regulation of 0.07%/V. Its maximum power dissipation is 555 mW. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. This voltage regulation device has a minimum operating temperature of -40 °C and a maximum of 125 °C. Its polarity is positive.

3,000 parts: Ships in 5 days

    Total$4,311.00Price for 3000

    • (3000)

      Ships in 5 days

      Ships from:
      Hong Kong
      Date Code:
      2444+
      Manufacturer Lead Time:
      12 weeks
      Country Of origin:
      United States of America
      • In Stock: 3,000 parts
      • Price: $1.437

    Design AI-powered medical devices

    Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.