Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.90
Automotive
No
PPAP
No
Type
LDO
Number of Outputs
1
Polarity
Positive
Accuracy (%)
±3
Output Type
Fixed
Output Voltage (V)
3
Maximum Output Current (A)
0.15
Minimum Input Voltage (V)
2.7
Maximum Input Voltage (V)
10
Line Regulation
0.07%/V
Maximum Quiescent Current (mA)
0.1
Maximum Power Dissipation (mW)
555
Maximum Junction Ambient Thermal Resistance
205.3°C/W
Maximum Junction Case Thermal Resistance
125.1°C/W
Special Features
Current Limit|Thermal Protection
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
1.1
Package Width
1.6
Package Length
2.9
PCB changed
5
Standard Package Name
SOT
Supplier Package
SOT-23
Pin Count
5
Lead Shape
Gull-wing
Order Quantity

