Arrow Electronic Components Online
TPS76301QDBVRQ1|TI|simage
TPS76301QDBVRQ1|TI|limage
Linear Regulators

TPS76301QDBVRQ1

LDO Regulator Pos 1.5V to 6.5V 0.15A 5-Pin SOT-23 T/R Automotive AEC-Q100

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.90
  • Automotive
    Yes
  • PPAP
    Yes
  • Type
    LDO
  • Number of Outputs
    1
  • Polarity
    Positive
  • Accuracy (%)
    ±3
  • Output Type
    Adjustable
  • Output Voltage (V)
    1.5 to 6.5
  • Maximum Output Current (A)
    0.15
  • Minimum Input Voltage (V)
    2.7
  • Maximum Input Voltage (V)
    10
  • Reference Voltage (V)
    1.192(Typ)
  • Line Regulation
    0.07%
  • Maximum Quiescent Current (mA)
    0.1
  • Maximum Power Dissipation (mW)
    555
  • Maximum Junction Ambient Thermal Resistance
    259°C/W
  • Maximum Junction Case Thermal Resistance
    65.8°C/W
  • Special Features
    Thermal Shutdown Protection, Current Limit
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Supplier Temperature Grade
    Automotive
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    1.1
  • Package Width
    1.6
  • Package Length
    2.9
  • PCB changed
    5
  • Standard Package Name
    SOT
  • Supplier Package
    SOT-23
  • Pin Count
    5
  • Lead Shape
    Gull-wing
  • Family/Series
    TPS76301-Q1
  • ROHS Version
    2011/65/EU, 2015/863
  • Quantity Packaging
    3000
  • MSL
    1
Order Quantity

Documentation and Resources

Design resources