Arrow Electronic Components Online
TPS76301DBVR|TI|limage
TPS76301DBVR|TI|simage
Linear Regulators

TPS76301DBVR

LDO Regulator Pos 1.5V to 6.5V 0.15A 5-Pin SOT-23 T/R

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    TPS76301DBVR
  • Automotive
    No
  • PPAP
    No
  • Type
    LDO
  • Number of Outputs
    1
  • Polarity
    Positive
  • Accuracy (%)
    ±3
  • Output Type
    Adjustable
  • Output Voltage (V)
    1.5 to 6.5
  • Maximum Output Current (A)
    0.15
  • Minimum Input Voltage (V)
    2.7
  • Maximum Input Voltage (V)
    10
  • Line Regulation
    0.07%/V
  • Maximum Quiescent Current (mA)
    0.1
  • Maximum Power Dissipation (mW)
    555
  • Junction to Ambient
    205.3°C/W
  • Junction to Case
    125.1°C/W
  • Special Features
    Thermal Protection|Current Limit
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    1.1
  • Package Width
    1.6
  • Package Length
    2.9
  • PCB changed
    5
  • Standard Package Name
    SOT
  • Supplier Package
    SOT-23
  • Pin Count
    5
  • Lead Shape
    Gull-wing

Documentation and Resources

Datasheets
Design resources