Arrow Electronic Components Online
TPS76201QDBVRQ1|TI|simage
TPS76201QDBVRQ1|TI|limage
Linear Regulators

TPS76201QDBVRQ1

LDO Regulator Pos 0.7V to 5.5V 0.1A Automotive AEC-Q100 5-Pin SOT-23 T/R

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.90
  • Automotive
    Yes
  • PPAP
    Yes
  • Type
    LDO
  • Number of Outputs
    1
  • Polarity
    Positive
  • Accuracy (%)
    ±3
  • Output Type
    Adjustable
  • Output Voltage (V)
    0.7 to 5.5
  • Maximum Output Current (A)
    0.1
  • Minimum Input Voltage (V)
    2.7
  • Maximum Input Voltage (V)
    10
  • Line Regulation
    0.04%/V(Typ)
  • Load Regulation
    12mV(Typ)
  • Junction to Ambient
    183.6°C/W
  • Junction to Case
    69.9°C/W
  • Special Features
    Current Limit|Thermal Protection
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Supplier Temperature Grade
    Automotive
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    1.1 mm
  • Package Width
    1.75(Max) mm
  • Package Length
    3.05(Max) mm
  • PCB changed
    5
  • Standard Package Name
    SOT
  • Supplier Package
    SOT-23
  • Pin Count
    5
  • Lead Shape
    Gull-wing

Documentation and Resources

Datasheets
Design resources