Linear Regulators
TPS76201DBVRG4
LDO Regulator Pos 0.7V to 5.5V 0.1A 5-Pin SOT-23 T/R
Texas InstrumentsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.01
Automotive
No
PPAP
No
Type
LDO
Number of Outputs
1
Polarity
Positive
Accuracy (%)
±3
Output Type
Adjustable
Output Voltage (V)
0.7 to 5.5
Maximum Output Current (A)
0.1
Minimum Input Voltage (V)
2.7
Maximum Input Voltage (V)
10
Line Regulation
0.04%/V(Typ)
Load Regulation
12mV(Typ)
Maximum Quiescent Current (mA)
0.03
Typical Ground Current @ Full Load (mA)
0.023
Maximum Power Dissipation (mW)
555
Junction to Ambient
259°C/W
Junction to Case
65.8°C/W
Special Features
Current Limit|Thermal Protection
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
1.1
Package Width
1.6
Package Length
2.9
PCB changed
5
Standard Package Name
SOT
Supplier Package
SOT-23
Pin Count
5
Lead Shape
Gull-wing

