Arrow Electronic Components Online
TPS76133DBVRG4|TI|simage
TPS76133DBVRG4|TI|limage
Linear Regulators

TPS76133DBVRG4

LDO Regulator Pos 3.3V 0.1A 5-Pin SOT-23 T/R

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Obsolete-Unconfirmed
  • Automotive
    No
  • PPAP
    No
  • Type
    LDO
  • Number of Outputs
    1
  • Polarity
    Positive
  • Accuracy (%)
    ±2
  • Output Type
    Fixed
  • Output Voltage (V)
    3.3
  • Maximum Output Current (A)
    0.1
  • Minimum Input Voltage (V)
    3.68
  • Maximum Input Voltage (V)
    16
  • Maximum Dropout Voltage @ Current (V)
    0.003@0mA|0.24@100mA|0.15@50mA|0.06@10mA|0.01@1mA
  • Line Regulation
    10mV
  • Maximum Quiescent Current (mA)
    0.115
  • Maximum Power Dissipation (mW)
    555
  • Maximum Junction Ambient Thermal Resistance
    259°C/W
  • Maximum Junction Case Thermal Resistance
    65.8°C/W
  • Special Features
    Current Limit|Thermal Shutdown Protection
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Mounting
    Surface Mount
  • Package Height
    1.1
  • Package Width
    1.6
  • Package Length
    2.9
  • PCB changed
    5
  • Standard Package Name
    SOT
  • Supplier Package
    SOT-23
  • Pin Count
    5
  • Lead Shape
    Gull-wing

We don't have prices now, please check later.

Order Quantity

Documentation and Resources

Datasheets
Design resources