Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
COMPONENTS
Automotive
No
PPAP
No
Type
LDO
Number of Outputs
1
Polarity
Positive
Accuracy (%)
±2
Output Type
Fixed
Output Voltage (V)
5
Maximum Output Current (A)
0.05
Minimum Input Voltage (V)
5.2
Maximum Input Voltage (V)
16
Maximum Dropout Voltage @ Current (V)
0.003@0mA, 0.01@1mA, 0.06@10mA, 0.15@50mA
Line Regulation
10mV
Maximum Quiescent Current (mA)
0.115
Maximum Power Dissipation (mW)
555
Maximum Junction Ambient Thermal Resistance
259°C/W
Maximum Junction Case Thermal Resistance
65.8°C/W
Special Features
Current Limit, Thermal Shutdown Protection
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
1.1
Package Width
1.6
Package Length
2.9
PCB changed
5
Standard Package Name
SOT
Supplier Package
SOT-23
Pin Count
5
Lead Shape
Gull-wing
Order Quantity

