Arrow Electronic Components Online
TPS76038DBVR|TI|simage
TPS76038DBVR|TI|limage
Linear Regulators

TPS76038DBVR

LDO Regulator Pos 3.8V 0.05A 5-Pin SOT-23 T/R

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.90
  • Automotive
    No
  • PPAP
    No
  • Type
    LDO
  • Number of Outputs
    1
  • Polarity
    Positive
  • Accuracy (%)
    ±2
  • Output Type
    Fixed
  • Output Voltage (V)
    3.8
  • Maximum Output Current (A)
    0.05
  • Minimum Input Voltage (V)
    4
  • Maximum Input Voltage (V)
    16
  • Maximum Dropout Voltage @ Current (V)
    0.15@50mA|0.06@10mA|0.01@1mA|0.003@0mA
  • Line Regulation
    10mV
  • Maximum Quiescent Current (mA)
    0.115
  • Maximum Power Dissipation (mW)
    555
  • Junction to Ambient
    259°C/W
  • Junction to Case
    65.8°C/W
  • Special Features
    Thermal Shutdown Protection|Current Limit
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    1.1
  • Package Width
    1.6
  • Package Length
    2.9
  • PCB changed
    5
  • Standard Package Name
    SOT
  • Supplier Package
    SOT-23
  • Pin Count
    5
  • Lead Shape
    Gull-wing

Documentation and Resources

Datasheets
Design resources