Linear Regulators
TPS75801KTTR
LDO Regulator Pos 1.225V to 5V 3A 6-Pin(5+Tab) DDPAK T/R
Texas InstrumentsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
NRND
HTS
8542.39.00.90
Automotive
No
PPAP
No
Type
LDO
Number of Outputs
1
Polarity
Positive
Accuracy (%)
±3
Output Type
Adjustable
Output Voltage (V)
1.225 to 5
Maximum Output Current (A)
3
Minimum Input Voltage (V)
2.8
Maximum Input Voltage (V)
5.5
Maximum Dropout Voltage @ Current (V)
0.3@3A
Reference Voltage (V)
1.225(Typ)
Line Regulation
0.04%/V(Typ)
Load Regulation
0.15%(Typ)
Typical Ground Current @ Full Load (mA)
0.125
Junction to Ambient
38.7°C/W
Junction to Case
2°C/W
Special Features
Sleep Mode|Thermal Shutdown Protection
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
4.83(Max)
Package Width
9.65(Max)
Package Length
10.67(Max)
PCB changed
5
Tab
Tab
Standard Package Name
TO
Supplier Package
DDPAK
Pin Count
6
Lead Shape
Gull-wing

