Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
COMPONENTS
Automotive
No
PPAP
No
Type
LDO
Number of Outputs
1
Polarity
Positive
Accuracy (%)
±3
Output Type
Fixed
Output Voltage (V)
1.8
Maximum Output Current (A)
5
Minimum Input Voltage (V)
2.8
Maximum Input Voltage (V)
5.5
Maximum Dropout Voltage @ Current (V)
0.5@5A
Line Regulation
0.04%/V(Typ)
Load Regulation
0.35%/V(Typ)
Maximum Quiescent Current (mA)
0.2
Maximum Junction Ambient Thermal Resistance
38.7°C/W
Maximum Junction Case Thermal Resistance
2°C/W
Special Features
Current Limit|Thermal Shutdown Protection
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Supplier Temperature Grade
Extended
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
4.83(Max)
Package Width
9.65(Max)
Package Length
10.67(Max)
PCB changed
5
Tab
Tab
Standard Package Name
TO
Supplier Package
DDPAK
Pin Count
6
Lead Shape
Gull-wing
Order Quantity

