Arrow Electronic Components Online
TPS75005RGWR|TI|simage
TPS75005RGWR|TI|limage
Linear Regulators

TPS75005RGWR

LDO Regulator Pos 1.8V1.9V 0.5A 20-Pin VQFN EP T/R

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    NRND
  • HTS
    8542.39.00.90
  • SVHC
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    LDO
  • Number of Outputs
    2
  • Polarity
    Positive
  • Accuracy (%)
    ±0.5
  • Output Type
    Selectable
  • Output Voltage (V)
    1.8|1.9
  • Maximum Output Current (A)
    0.5
  • Minimum Input Voltage (V)
    4
  • Maximum Input Voltage (V)
    6.5
  • Line Regulation
    122uV/V
  • Load Regulation
    29uV/mA
  • Maximum Junction Ambient Thermal Resistance
    35.1°C/W
  • Maximum Junction Case Thermal Resistance
    31.9°C/W
  • Special Features
    Current Limit
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    0.95(Max)
  • Package Width
    5.15(Max)
  • Package Length
    5.15(Max)
  • PCB changed
    20
  • Standard Package Name
    QFN
  • Supplier Package
    VQFN EP
  • Pin Count
    20
  • Lead Shape
    No Lead
Order Quantity

Documentation and Resources

Datasheets
Design resources