Linear Regulators
TPS74901KTWR
LDO Regulator Pos 0.8V to 3.6V 3A 8-Pin(7+Tab) DDPAK T/R
Texas InstrumentsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
TPS74901KTWR
Automotive
No
PPAP
No
Type
LDO
Number of Outputs
1
Polarity
Positive
Accuracy (%)
±0.5(Typ)
Process Technology
PMOS
Output Type
Adjustable
Output Voltage (V)
0.8 to 3.6
Maximum Output Current (A)
3
Minimum Input Voltage (V)
0.8
Maximum Input Voltage (V)
5.5
Maximum Dropout Voltage @ Current (V)
0.28@3A
Reference Voltage (V)
0.806
Line Regulation
0.03%/V(Typ)
Load Regulation
0.09%/A(Typ)
Typical Ground Current @ Full Load (mA)
0.001
Junction to Ambient
33.8°C/W
Junction to Case
35.9°C/W
Special Features
Current Limit|Power Good Signal|Thermal Protection
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
4.49
Package Width
8.89
Package Length
10.1
PCB changed
7
Tab
Tab
Standard Package Name
TO
Supplier Package
DDPAK
Pin Count
8
Lead Shape
Gull-wing

