Linear Regulators
TPS74801RGWR
LDO Regulator Pos 0.8V to 3.3V 1.5A 20-Pin VQFN EP T/R
Texas InstrumentsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
COMPONENTS
Automotive
No
PPAP
No
Type
LDO
Number of Outputs
1
Polarity
Positive
Accuracy (%)
±0.5(Typ)
Output Type
Adjustable
Output Voltage (V)
0.8 to 3.3
Maximum Output Current (A)
1.5
Minimum Input Voltage (V)
0.8
Maximum Input Voltage (V)
5.5
Maximum Dropout Voltage @ Current (V)
0.165@1.5A
Reference Voltage (V)
0.8(Typ)
Line Regulation
0.03%/V(Typ)
Load Regulation
0.09%/A(Typ)
Junction to Ambient
35.6°C/W
Junction to Case
33.3°C/W
Special Features
Current Limit|Thermal Shutdown Protection
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
0.88
Package Width
5
Package Length
5
PCB changed
20
Standard Package Name
QFN
Supplier Package
VQFN EP
Pin Count
20
Lead Shape
No Lead
Order Quantity

