Linear Regulators
TPS74801DRCTG4
LDO Regulator Pos 0.8V to 3.3V 1.5A 10-Pin VSON EP T/R
Texas InstrumentsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
Automotive
No
PPAP
No
Type
LDO
Number of Outputs
1
Polarity
Positive
Accuracy (%)
±0.5(Typ)
Output Type
Adjustable
Output Voltage (V)
0.8 to 3.3
Maximum Output Current (A)
1.5
Minimum Input Voltage (V)
0.8
Maximum Input Voltage (V)
5.5
Maximum Dropout Voltage @ Current (V)
0.165@1.5A
Reference Voltage (V)
0.8(Typ)
Line Regulation
0.03%/V(Typ)
Load Regulation
0.09%/A(Typ)
Junction to Ambient
44.2°C/W
Junction to Case
50.3°C/W
Special Features
Current Limit|Thermal Shutdown Protection
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
0.95(Max)
Package Width
3.1(Max)
Package Length
3.1(Max)
PCB changed
10
Standard Package Name
SON
Supplier Package
VSON EP
Pin Count
10
Lead Shape
No Lead

