Arrow Electronic Components Online
TPS74801AQWDRCRQ1|TI|simage
TPS74801AQWDRCRQ1|TI|limage
Linear Regulators

TPS74801AQWDRCRQ1

LDO Regulator Pos 0.8V to 3.6V 1.5A 10-Pin VSON EP T/R Automotive AEC-Q100

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    EA
  • Automotive
    Yes
  • PPAP
    Yes
  • Type
    LDO
  • Number of Outputs
    1
  • Polarity
    Positive
  • Accuracy (%)
    ±2
  • Output Type
    Adjustable
  • Output Voltage (V)
    0.8 to 3.6
  • Maximum Output Current (A)
    1.5
  • Minimum Input Voltage (V)
    0.8
  • Maximum Input Voltage (V)
    6
  • Maximum Dropout Voltage @ Current (V)
    0.15@1.5A
  • Reference Voltage (V)
    0.804
  • Line Regulation
    0.03%/V(Typ)
  • Load Regulation
    0.09%/A(Typ)
  • Maximum Junction Ambient Thermal Resistance
    47.2°C/W
  • Maximum Junction Case Thermal Resistance
    63.7°C/W
  • Special Features
    Current Limit, Thermal Protection
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    150
  • Supplier Temperature Grade
    Automotive
  • Mounting
    Surface Mount
  • Package Height
    0.95(Max)
  • Package Width
    3.1(Max)
  • Package Length
    3.1(Max)
  • PCB changed
    10
  • Standard Package Name
    SON
  • Supplier Package
    VSON EP
  • Pin Count
    10
  • Family/Series
    TPS74801A-Q1
  • ROHS Version
    2011/65/EU, 2015/863
  • Quantity Packaging
    3000
  • MSL
    2
Order Quantity

Documentation and Resources

Design resources