Arrow Electronic Components Online
TPS74701DRCT|TI|simage
TPS74701DRCT|TI|limage
Linear Regulators

TPS74701DRCT

LDO Regulator Pos 0.8V to 3.6V 0.5A 10-Pin VSON EP T/R

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    COMPONENTS
  • Automotive
    No
  • PPAP
    No
  • Type
    LDO
  • Number of Outputs
    1
  • Polarity
    Positive
  • Accuracy (%)
    ±0.5(Typ)
  • Output Type
    Adjustable
  • Output Voltage (V)
    0.8 to 3.6
  • Maximum Output Current (A)
    0.5
  • Minimum Input Voltage (V)
    0.8
  • Maximum Input Voltage (V)
    5.5
  • Maximum Dropout Voltage @ Current (V)
    0.12@500mA
  • Reference Voltage (V)
    0.804
  • Line Regulation
    0.03%/V(Typ)
  • Load Regulation
    0.09%/A(Typ)
  • Typical Ground Current @ Full Load (mA)
    0.001
  • Junction to Ambient
    41.5°C/W
  • Junction to Case
    78°C/W
  • Special Features
    Current Limit|Thermal Shutdown Protection
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    0.88
  • Package Width
    3
  • Package Length
    3
  • PCB changed
    10
  • Standard Package Name
    SON
  • Supplier Package
    VSON EP
  • Pin Count
    10
  • Lead Shape
    No Lead

Documentation and Resources

Datasheets
Design resources