Arrow Electronic Components Online
TPS74510PQWDRBRQ1|TI|simage
TPS74510PQWDRBRQ1|TI|limage
Linear Regulators

TPS74510PQWDRBRQ1

LDO Regulator Pos 1V 0.5A 8-Pin VSON EP T/R Automotive AEC-Q100

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.90
  • Automotive
    Yes
  • PPAP
    Yes
  • Type
    LDO
  • Number of Outputs
    1
  • Polarity
    Positive
  • Accuracy (%)
    ±0.85
  • Output Type
    Fixed
  • Output Voltage (V)
    1
  • Maximum Output Current (A)
    0.5
  • Minimum Input Voltage (V)
    1.5
  • Maximum Input Voltage (V)
    6
  • Maximum Dropout Voltage @ Current (V)
    0.6@500mA
  • Line Regulation
    2mV(Typ)
  • Load Regulation
    0.03V/A(Typ)
  • Maximum Quiescent Current (mA)
    0.032
  • Maximum Junction Ambient Thermal Resistance
    55.5°C/W
  • Maximum Junction Case Thermal Resistance
    70.7°C/W
  • Special Features
    Current Limit|Thermal Shutdown Protection
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Supplier Temperature Grade
    Automotive
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    0.95(Max)
  • Package Width
    3.1(Max)
  • Package Length
    3.1(Max)
  • PCB changed
    8
  • Standard Package Name
    SON
  • Supplier Package
    VSON EP
  • Pin Count
    8
  • Lead Shape
    No Lead
Order Quantity

Documentation and Resources

Datasheets
Design resources