Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
COMPONENTS
Automotive
No
PPAP
No
Type
LDO
Number of Outputs
1
Polarity
Positive
Accuracy (%)
±1
Output Type
Adjustable
Output Voltage (V)
0.8 to 3.6
Maximum Output Current (A)
3
Minimum Input Voltage (V)
1.1
Maximum Input Voltage (V)
5.5
Maximum Dropout Voltage @ Current (V)
0.195@3A
Reference Voltage (V)
0.8(Typ)
Line Regulation
0.0005%/V(Typ)
Load Regulation
0.03%/A(Typ)
Junction to Ambient
35.4°C/W
Junction to Case
32.4°C/W
Special Features
Thermal Protection|Current Limit
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
0.88
Package Width
5
Package Length
5
PCB changed
20
Standard Package Name
QFN
Supplier Package
VQFN EP
Pin Count
20
Lead Shape
No Lead

