Arrow Electronic Components Online
TPS74401KTWT|TI|limage
TPS74401KTWT|TI|simage
Linear Regulators

TPS74401KTWT

LDO Regulator Pos 0.8V to 3.6V 3A 8-Pin(7+Tab) TO-263 T/R

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Obsolete
  • HTS
    COMPONENTS
  • Automotive
    No
  • PPAP
    No
  • Type
    LDO
  • Number of Outputs
    1
  • Polarity
    Positive
  • Accuracy (%)
    ±1
  • Output Type
    Adjustable
  • Output Voltage (V)
    0.8 to 3.6
  • Maximum Output Current (A)
    3
  • Minimum Input Voltage (V)
    1.1
  • Maximum Input Voltage (V)
    5.5
  • Maximum Dropout Voltage @ Current (V)
    0.24@3A
  • Reference Voltage (V)
    0.8(Typ)
  • Line Regulation
    0.0005%/V(Typ)
  • Load Regulation
    0.03%/A(Typ)
  • Junction to Ambient
    26.6°C/W
  • Junction to Case
    41.7°C/W
  • Special Features
    Thermal Protection|Current Limit
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    4.65(Max)
  • Package Width
    9.4(Max)
  • Package Length
    10.41(Max)
  • PCB changed
    7
  • Tab
    Tab
  • Standard Package Name
    TO
  • Supplier Package
    TO-263
  • Pin Count
    8
  • Lead Shape
    Gull-wing

Documentation and Resources

Datasheets
Design resources