Linear Regulators
TPS74401KTWRG3
LDO Regulator Pos 0.8V to 3.6V 3A 8-Pin(7+Tab) TO-263 T/R
Texas InstrumentsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
NRND
HTS
8542.39.00.01
Automotive
No
PPAP
No
Type
LDO
Number of Outputs
1
Polarity
Positive
Accuracy (%)
±1
Output Type
Adjustable
Output Voltage (V)
0.8 to 3.6
Maximum Output Current (A)
3
Minimum Input Voltage (V)
0.796
Maximum Input Voltage (V)
5.5
Maximum Dropout Voltage @ Current (V)
0.24@3A
Reference Voltage (V)
0.8(Typ)
Line Regulation
0.0005%/V(Typ)
Load Regulation
0.03%/A(Typ)
Junction to Ambient
26.6°C/W
Junction to Case
41.7°C/W
Special Features
Current Limit|Thermal Protection
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
4.65(Max)
Package Width
9.4(Max)
Package Length
10.41(Max)
PCB changed
7
Tab
Tab
Standard Package Name
TO
Supplier Package
TO-263
Pin Count
8
Lead Shape
Gull-wing

