Arrow Electronic Components Online
Power Management Development Boards and Kits

TPS74201EVM-118

TPS74201 Linear Regulator 1.18V to 1.22V Output Evaluation Board

Texas Instruments

Product Technical Specifications
  • EU RoHS
    RoHS Not Applicable
  • ECCN (US)
    EAR99
  • Part Status
    Obsolete-Unconfirmed
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    Evaluation Board
  • Supported Device Technology
    Linear Regulator
  • Number of Outputs
    1
  • Output Voltage Range (VDC)
    1.18 to 1.22
  • Output Current (mA)
    1500
  • Input Voltage Range
    1.31VDC to 5.25VDC
  • Supported Device
    TPS74201

Documentation and Resources

Datasheets
Design resources