Arrow Electronic Components Online
TPS74001DPTEVM713|TI|simage
TPS74001DPTEVM713|TI|limage
Power Management Development Boards and Kits

TPS74001DPTEVM-713

TPS74001 Linear Regulator 0.9V to 4V Output Evaluation Board

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Obsolete
  • HTS
    8473.30.11.80
  • Automotive
    No
  • PPAP
    No
  • Type
    Evaluation Board
  • Supported Device Technology
    Linear Regulator
  • Number of Outputs
    1
  • Output Voltage Range (VDC)
    0.9 to 4
  • Input Voltage Range
    1.2VDC to 5.5VDC
  • Supported Device
    TPS74001

Documentation and Resources

Datasheets
Design resources