Linear Regulators
TPS73HD325PWP
LDO Regulator Pos 2.5V3.3V 0.75A 28-Pin HTSSOP EP Tube
Texas InstrumentsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.90
Automotive
No
PPAP
No
Type
LDO
Number of Outputs
2
Polarity
Positive
Accuracy (%)
±5
Output Type
Fixed
Output Voltage (V)
2.5|3.3
Maximum Output Current (A)
0.75
Minimum Input Voltage (V)
2.97
Maximum Input Voltage (V)
10
Maximum Dropout Voltage @ Current (V)
0.8@750mA
Line Regulation
6mV(Typ)
Load Regulation
25mV(Typ)
Maximum Quiescent Current (mA)
0.415
Maximum Power Dissipation (mW)
7200
Special Features
Current Limit|Thermal Shutdown Protection
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Supplier Temperature Grade
Extended
Packaging
Tube
Mounting
Surface Mount
Package Height
1.05(Max)
Package Width
4.5(Max)
Package Length
9.8(Max)
PCB changed
28
Standard Package Name
SO
Supplier Package
HTSSOP EP
Pin Count
28
Lead Shape
Gull-wing

