Arrow Electronic Components Online
TPS73HD301PWPR|TI|simage
TPS73HD301PWPR|TI|limage
Linear Regulators

TPS73HD301PWPR

LDO Regulator Pos 1.2V to 9.75V3.3V 0.75A 28-Pin HTSSOP EP T/R

Texas Instruments

You may be eligible for better pricing on this part. Login in to check

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.90
  • Automotive
    No
  • PPAP
    No
  • Type
    LDO
  • Number of Outputs
    2
  • Polarity
    Positive
  • Accuracy (%)
    ±5
  • Output Type
    Adjustable, Fixed
  • Output Voltage (V)
    1.2 to 9.75, 3.3
  • Maximum Output Current (A)
    0.75
  • Minimum Input Voltage (V)
    2.97
  • Maximum Input Voltage (V)
    10
  • Maximum Dropout Voltage @ Current (V)
    0.01@10mA, 0.1@100mA, 0.75@750mA
  • Reference Voltage (V)
    1.182(Typ)
  • Line Regulation
    6mV(Typ)
  • Load Regulation
    37mV(Typ)
  • Maximum Quiescent Current (mA)
    0.415
  • Maximum Power Dissipation (mW)
    7200
  • Special Features
    Current Limit, Thermal Shutdown Protection
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Supplier Temperature Grade
    Extended
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    1.05(Max)
  • Package Width
    4.5(Max)
  • Package Length
    9.8(Max)
  • PCB changed
    28
  • Standard Package Name
    SO
  • Supplier Package
    HTSSOP EP
  • Pin Count
    28
  • Lead Shape
    Gull-wing
  • Family/Series
    TPS73HD301
  • ROHS Version
    2011/65/EU, 2015/863
  • Quantity Packaging
    2000
  • MSL
    2
Order Quantity

Documentation and Resources

Design resources