Arrow Electronic Components Online
TPS73701DCQG4|TI|simage
TPS73701DCQG4|TI|limage
Linear Regulators

TPS73701DCQG4

LDO Regulator Pos 1.2V to 5.5V 1A 6-Pin(5+Tab) SOT-223 Tube

Texas Instruments

You may be eligible for better pricing on this part. Login in to check

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    COMPONENTS
  • SVHC
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    LDO
  • Number of Outputs
    1
  • Polarity
    Positive
  • Accuracy (%)
    ±1
  • Output Type
    Adjustable
  • Output Voltage (V)
    1.2 to 5.5
  • Maximum Output Current (A)
    1
  • Minimum Input Voltage (V)
    2.2
  • Maximum Input Voltage (V)
    5.5
  • Maximum Dropout Voltage @ Current (V)
    0.5@1A
  • Reference Voltage (V)
    1.204(Typ)
  • Line Regulation
    0.01%/V(Typ)
  • Load Regulation
    0.002%/mA(Typ)
  • Maximum Junction Ambient Thermal Resistance
    53.1°C/W
  • Maximum Junction Case Thermal Resistance
    35.2°C/W
  • Special Features
    Thermal Shutdown Protection, Current Limit, Fault Protection
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Tube
  • Mounting
    Surface Mount
  • Package Height
    1.65(Max)
  • Package Width
    3.55(Max)
  • Package Length
    6.55(Max)
  • PCB changed
    5
  • Tab
    Tab
  • Standard Package Name
    SOT
  • Supplier Package
    SOT-223
  • Pin Count
    6
  • Lead Shape
    Gull-wing
  • Family/Series
    TPS737
  • ROHS Version
    2011/65/EU, 2015/863
  • Quantity Packaging
    78
  • MSL
    2
Order Quantity

Documentation and Resources

Design resources