Arrow Electronic Components Online
Power Management Development Boards and Kits

TPS73601DRBEVM-518

TPS73601 Linear Regulator 1.2V to 5.5V Output Evaluation Board

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8473.30.11.80
  • Automotive
    No
  • PPAP
    No
  • Type
    Evaluation Board
  • Supported Device Technology
    Linear Regulator
  • Number of Outputs
    1
  • Output Voltage Range (VDC)
    1.2 to 5.5
  • Input Voltage Range
    1.7VDC to 5.5VDC
  • Supported Device
    TPS73601

Documentation and Resources

Datasheets
Design resources