Power Management Development Boards and Kits
TPS73501EVM-276
TPS73501 Linear Regulator 1V to 6V Output Evaluation Board
Texas InstrumentsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8473.30.11.80
Automotive
No
PPAP
No
Type
Evaluation Board
Supported Device Technology
Linear Regulator
Number of Outputs
1
Output Voltage Range (VDC)
1 to 6
Input Voltage Range
6.5VDC(Max)
Supported Device
TPS73501

