Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.90
Automotive
No
PPAP
No
Type
LDO
Number of Outputs
1
Polarity
Positive
Accuracy (%)
±1(Typ)
Output Type
Adjustable
Output Voltage (V)
1.25 to 6
Maximum Output Current (A)
0.5
Minimum Input Voltage (V)
2.7
Maximum Input Voltage (V)
6.5
Maximum Dropout Voltage @ Current (V)
0.5@500mA
Reference Voltage (V)
1.22
Line Regulation
0.02%/V(Typ)
Load Regulation
0.005%/mA(Typ)
Typical Ground Current @ Full Load (mA)
0.045
Junction to Ambient
65.1°C/W
Junction to Case
85.6°C/W
Special Features
Current Limit|Excellent Line and Load Transient Response|Thermal Shutdown Protection
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
0.73
Package Width
2
Package Length
2
PCB changed
6
Standard Package Name
SON
Supplier Package
WSON EP
Pin Count
6
Lead Shape
No Lead

