Arrow Electronic Components Online
TPS73401DDCR|TI|simage
TPS73401DDCR|TI|limage
Linear Regulators

TPS73401DDCR

LDO Regulator Pos 1.25V to 6.2V 0.25A 5-Pin TSOT-23 T/R

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.90
  • Automotive
    No
  • PPAP
    No
  • Type
    LDO
  • Number of Outputs
    1
  • Polarity
    Positive
  • Accuracy (%)
    ±1
  • Output Type
    Adjustable
  • Output Voltage (V)
    1.25 to 6.2
  • Maximum Output Current (A)
    0.25
  • Minimum Input Voltage (V)
    2.7
  • Maximum Input Voltage (V)
    6.5
  • Maximum Dropout Voltage @ Current (V)
    0.219@250mA
  • Reference Voltage (V)
    1.208(Typ)
  • Line Regulation
    0.02%/V(Typ)
  • Load Regulation
    0.005%/mA(Typ)
  • Maximum Power Dissipation (mW)
    360
  • Maximum Junction Ambient Thermal Resistance
    280°C/W
  • Maximum Junction Case Thermal Resistance
    90°C/W
  • Special Features
    Thermal Shutdown Protection, Excellent Line and Load Transient Response, Current Limit
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    1(Max)
  • Package Width
    1.75(Max)
  • Package Length
    3.05(Max)
  • PCB changed
    5
  • Standard Package Name
    SOT
  • Supplier Package
    TSOT-23
  • Pin Count
    5
  • Lead Shape
    Gull-wing
  • Family/Series
    TPS73401
  • ROHS Version
    2011/65/EU, 2015/863
  • Quantity Packaging
    3000
  • MSL
    2
Order Quantity

Documentation and Resources

Design resources