Linear Regulators
TPS73201DCQ
LDO Regulator Pos 1.2V to 5.5V 0.25A 6-Pin(5+Tab) SOT-223 Tube
Texas InstrumentsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Obsolete
HTS
COMPONENTS
SVHC
Yes
Automotive
No
PPAP
No
Type
LDO
Number of Outputs
1
Polarity
Positive
Accuracy (%)
±0.5
Output Type
Adjustable
Output Voltage (V)
1.2 to 5.5
Maximum Output Current (A)
0.25
Minimum Input Voltage (V)
1.7
Maximum Input Voltage (V)
5.5
Maximum Dropout Voltage @ Current (V)
0.15@250mA
Reference Voltage (V)
1.2(Typ)
Line Regulation
0.01%/V(Typ)
Load Regulation
0.002%/mA(Typ)
Maximum Quiescent Current (mA)
0.55
Typical Ground Current @ Full Load (mA)
0.65
Junction to Ambient
53.1°C/W
Junction to Case
35.2°C/W
Special Features
Current Limit|Thermal Protection
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Packaging
Tube
Mounting
Surface Mount
Package Height
1.65(Max)
Package Width
3.55(Max)
Package Length
6.55(Max)
PCB changed
5
Tab
Tab
Standard Package Name
SOT
Supplier Package
SOT-223
Pin Count
6
Lead Shape
Gull-wing

