Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.90
Automotive
No
PPAP
No
Type
LDO
Number of Outputs
1
Polarity
Positive
Accuracy (%)
±0.5
Output Type
Fixed
Output Voltage (V)
3
Maximum Output Current (A)
0.15
Minimum Input Voltage (V)
1.7
Maximum Input Voltage (V)
5.5
Maximum Dropout Voltage @ Current (V)
0.1@150mA
Line Regulation
0.01%/V(Typ)
Load Regulation
0.002%/mA(Typ)
Maximum Quiescent Current (mA)
0.55
Junction to Ambient
207.2°C/W
Junction to Case
124.2°C/W
Special Features
Current Limit|Shutdown
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
1.1
Package Width
1.6
Package Length
2.9
PCB changed
5
Standard Package Name
SOT
Supplier Package
SOT-23
Pin Count
5
Lead Shape
Gull-wing

